Similar
Similar

MMBD1205 | |
|---|---|
DigiKey Part Number | MMBD1205TR-ND - Tape & Reel (TR) MMBD1205CT-ND - Cut Tape (CT) MMBD1205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD1205 |
Description | DIODE ARR GP 100V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD1205 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 nA @ 50 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56LT3G | onsemi | 12,859 | BAW56LT3GOSCT-ND | ¥0.99000 | Similar |
| CMPD2836E TR PBFREE | Central Semiconductor Corp | 2,900 | 1514-CMPD2836ETRPBFREECT-ND | ¥6.04000 | Similar |
| CMPD3003A TR PBFREE | Central Semiconductor Corp | 1,453 | 1514-CMPD3003ATRPBFREECT-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.47200 | ¥14.72 |
| 100 | ¥0.91630 | ¥91.63 |
| 500 | ¥0.67418 | ¥337.09 |
| 1,000 | ¥0.59561 | ¥595.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45871 | ¥1,376.13 |
| 6,000 | ¥0.41186 | ¥2,471.16 |










