Similar
Similar
Similar
Similar
Similar
Similar

MMBD1204 | |
|---|---|
DigiKey Part Number | MMBD1204TR-ND - Tape & Reel (TR) MMBD1204CT-ND - Cut Tape (CT) MMBD1204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD1204 |
Description | DIODE ARR GP 100V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD1204 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 nA @ 50 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV74LT1G | onsemi | 5,041 | BAV74LT1GOSCT-ND | ¥0.99000 | Similar |
| BAV70 | Diotec Semiconductor | 13,932 | 4878-BAV70CT-ND | ¥1.16000 | Similar |
| BAV70_R1_00001 | Panjit International Inc. | 8,370 | 3757-BAV70_R1_00001CT-ND | ¥0.91000 | Similar |
| BAV70E6327HTSA1 | Infineon Technologies | 82 | BAV70E6327HTSA1CT-ND | ¥3.06000 | Similar |
| CMPD2838E TR PBFREE | Central Semiconductor Corp | 12,117 | 1514-CMPD2838ETRPBFREECT-ND | ¥6.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.47200 | ¥14.72 |
| 100 | ¥0.91630 | ¥91.63 |
| 500 | ¥0.67418 | ¥337.09 |
| 1,000 | ¥0.59561 | ¥595.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45871 | ¥1,376.13 |
| 6,000 | ¥0.41186 | ¥2,471.16 |









