CMPD3003C TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPD3003CTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD3003CTRPBFREECT-ND - Cut Tape (CT) 1514-CMPD3003CTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD3003C TR PBFREE |
Description | DIODE ARRAY GP 180V 200MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 180 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 180 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 300 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 nA @ 125 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.17900 | ¥41.79 |
100 | ¥2.89130 | ¥289.13 |
500 | ¥2.41618 | ¥1,208.09 |
1,000 | ¥2.05628 | ¥2,056.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83137 | ¥5,494.11 |
6,000 | ¥1.73499 | ¥10,409.94 |
9,000 | ¥1.60647 | ¥14,458.23 |
30,000 | ¥1.59056 | ¥47,716.80 |