Similar
Similar
Similar

PMBD7100,215 | |
|---|---|
DigiKey Part Number | 1727-5172-2-ND - Tape & Reel (TR) 1727-5172-1-ND - Cut Tape (CT) 1727-5172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBD7100,215 |
Description | DIODE ARR GP 100V 215MA TO-236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMBD7100,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.83500 | ¥8.35 |
| 50 | ¥0.59540 | ¥29.77 |
| 100 | ¥0.51520 | ¥51.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26746 | ¥802.38 |
| 6,000 | ¥0.23750 | ¥1,425.00 |









