SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD7000HC-7-F

DigiKey Part Number
MMBD7000HC-7FDITR-ND - Tape & Reel (TR)
MMBD7000HC-7FDICT-ND - Cut Tape (CT)
MMBD7000HC-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD7000HC-7-F
Description
DIODE ARR GP 100V 300MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,009
Factory Stock: 201,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.54600¥5.46
100¥0.52510¥52.51
500¥0.38156¥190.78
1,000¥0.33475¥334.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20045¥601.35
6,000¥0.19847¥1,190.82
9,000¥0.19589¥1,763.01
15,000¥0.18869¥2,830.35
21,000¥0.16490¥3,462.90
30,000¥0.15173¥4,551.90
300,000¥0.14066¥42,198.00
Manufacturers Standard Package