


SN74LS245DWR | |
|---|---|
DigiKey Part Number | 296-1214-2-ND - Tape & Reel (TR) 296-1214-1-ND - Cut Tape (CT) 296-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS245DWR |
Description | IC TXRX 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS245DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.58000 | ¥9.58 |
| 10 | ¥6.91200 | ¥69.12 |
| 25 | ¥6.24560 | ¥156.14 |
| 100 | ¥5.51140 | ¥551.14 |
| 250 | ¥5.16008 | ¥1,290.02 |
| 500 | ¥4.97242 | ¥2,486.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.63104 | ¥9,262.08 |
| 4,000 | ¥4.51304 | ¥18,052.16 |
| 6,000 | ¥4.45400 | ¥26,724.00 |
| 10,000 | ¥4.38852 | ¥43,885.20 |
| 14,000 | ¥4.35026 | ¥60,903.64 |
| 20,000 | ¥4.31347 | ¥86,269.40 |






