


SN74ALS245ADWR | |
|---|---|
DigiKey Part Number | 296-1125-2-ND - Tape & Reel (TR) 296-1125-1-ND - Cut Tape (CT) 296-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS245ADWR |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS245ADWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥8.81600 | ¥88.16 |
| 25 | ¥7.99880 | ¥199.97 |
| 100 | ¥7.09730 | ¥709.73 |
| 250 | ¥6.66792 | ¥1,666.98 |
| 500 | ¥6.52900 | ¥3,264.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.02089 | ¥12,041.78 |
| 4,000 | ¥5.87662 | ¥23,506.48 |
| 6,000 | ¥5.80437 | ¥34,826.22 |
| 10,000 | ¥5.72431 | ¥57,243.10 |
| 14,000 | ¥5.67749 | ¥79,484.86 |

