Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS14DR

DigiKey Part Number
296-1212-2-ND - Tape & Reel (TR)
296-1212-1-ND - Cut Tape (CT)
296-1212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS14DR
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS14DR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
22ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Features
Schmitt Trigger
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,263
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.92000¥4.92
10¥3.46500¥34.65
25¥3.10120¥77.53
100¥2.70020¥270.02
250¥2.50932¥627.33
500¥2.39364¥1,196.82
1,000¥2.32864¥2,328.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.19832¥5,495.80
5,000¥2.13785¥10,689.25
7,500¥2.10757¥15,806.77
12,500¥2.07401¥25,925.12
17,500¥2.05440¥35,952.00
25,000¥2.03555¥50,888.75
Manufacturers Standard Package

Other Suppliers on DigiKey

1,580In Stock
Ships from Rochester Electronics, LLC