Diode Array 1 Pair Common Anode 180 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPD3003A TR PBFREE

DigiKey Part Number
1514-CMPD3003ATRPBFREETR-ND - Tape & Reel (TR)
1514-CMPD3003ATRPBFREECT-ND - Cut Tape (CT)
1514-CMPD3003ATRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPD3003A TR PBFREE
Description
DIODE ARRAY GP 180V 200MA SOT23
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 180 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 300 mA
Manufacturer
Central Semiconductor Corp
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
180 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,503
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥4.00300¥40.03
100¥2.57440¥257.44
500¥1.95834¥979.17
1,000¥1.75969¥1,759.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.50701¥4,521.03
6,000¥1.37973¥8,278.38
9,000¥1.31486¥11,833.74
15,000¥1.24196¥18,629.40
21,000¥1.19880¥25,174.80
30,000¥1.15685¥34,705.50
Manufacturers Standard Package