Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA333AQDBVRQ1

DigiKey Part Number
296-36700-2-ND - Tape & Reel (TR)
296-36700-1-ND - Cut Tape (CT)
296-36700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA333AQDBVRQ1
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA333AQDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
17µA
Mfr
Current - Output / Channel
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.16V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
350 kHz
Package / Case
SC-74A, SOT-753
Current - Input Bias
70 pA
Supplier Device Package
SOT-23-5
Voltage - Input Offset
2 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,554
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.32000¥26.32
10¥19.69600¥196.96
25¥18.02400¥450.60
100¥16.19210¥1,619.21
250¥15.31760¥3,829.40
500¥15.02646¥7,513.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.82128¥41,463.84
6,000¥13.55915¥81,354.90
Manufacturers Standard Package