MM74HC240N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 790
Unit Price: ¥10.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,009
Unit Price: ¥12.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 189
Unit Price: ¥12.92000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥6.43976
Datasheet
20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-DIP
20-DIP

MM74HC240N

DigiKey Part Number
MM74HC240N-ND
Manufacturer
Manufacturer Product Number
MM74HC240N
Description
IC BUFFER INVERTING 6V 20-PDIP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC240N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes