
SN74HC240AN | |
|---|---|
DigiKey Part Number | 296-SN74HC240AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC240AN |
Description | IC BUFF 2V/6V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.09000 | ¥12.09 |
| 20 | ¥8.15150 | ¥163.03 |
| 40 | ¥7.62100 | ¥304.84 |
| 100 | ¥7.06200 | ¥706.20 |
| 260 | ¥6.61304 | ¥1,719.39 |
| 500 | ¥6.36834 | ¥3,184.17 |
| 1,000 | ¥6.15365 | ¥6,153.65 |
| 2,500 | ¥5.92693 | ¥14,817.32 |
| 5,000 | ¥5.79029 | ¥28,951.45 |


