MM74HC00MTCX | |
---|---|
DigiKey Part Number | MM74HC00MTCXTR-ND - Tape & Reel (TR) MM74HC00MTCXCT-ND - Cut Tape (CT) MM74HC00MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC00MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥4.03600 | ¥100.90 |
100 | ¥2.99910 | ¥299.91 |
250 | ¥2.53752 | ¥634.38 |
500 | ¥2.42224 | ¥1,211.12 |
1,000 | ¥1.78778 | ¥1,787.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.67245 | ¥4,181.12 |
5,000 | ¥1.55710 | ¥7,785.50 |
12,500 | ¥1.47637 | ¥18,454.62 |
25,000 | ¥1.44177 | ¥36,044.25 |