MM5Z4V7ST1G | ||
---|---|---|
DigiKey Part Number | MM5Z4V7ST1GOSTR-ND - Tape & Reel (TR) MM5Z4V7ST1GOSCT-ND - Cut Tape (CT) MM5Z4V7ST1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM5Z4V7ST1G | |
Description | DIODE ZENER 4.7V 500MW SOD523 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | MM5Z4V7ST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.54300 | ¥15.43 |
100 | ¥0.75530 | ¥75.53 |
500 | ¥0.62982 | ¥314.91 |
1,000 | ¥0.43764 | ¥437.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37930 | ¥1,137.90 |
6,000 | ¥0.35185 | ¥2,111.10 |
9,000 | ¥0.29178 | ¥2,626.02 |
30,000 | ¥0.28663 | ¥8,598.90 |
75,000 | ¥0.25745 | ¥19,308.75 |
150,000 | ¥0.22312 | ¥33,468.00 |