
S1GFL | |
|---|---|
DigiKey Part Number | S1GFLTR-ND - Tape & Reel (TR) S1GFLCT-ND - Cut Tape (CT) S1GFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1GFL |
Description | DIODE STANDARD 400V 1A SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.42300 | ¥24.23 |
| 100 | ¥1.52990 | ¥152.99 |
| 500 | ¥1.14274 | ¥571.37 |
| 1,000 | ¥1.01771 | ¥1,017.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.79488 | ¥2,384.64 |
| 6,000 | ¥0.72055 | ¥4,323.30 |








