BZX585-B4V7,115 | |
---|---|
DigiKey Part Number | 1727-4996-2-ND - Tape & Reel (TR) 1727-4996-1-ND - Cut Tape (CT) 1727-4996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B4V7,115 |
Description | DIODE ZENER 4.7V 300MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.03280 | ¥103.28 |
500 | ¥0.86122 | ¥430.61 |
1,000 | ¥0.59842 | ¥598.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51862 | ¥1,555.86 |
6,000 | ¥0.48106 | ¥2,886.36 |
9,000 | ¥0.39893 | ¥3,590.37 |
30,000 | ¥0.39189 | ¥11,756.70 |
75,000 | ¥0.35199 | ¥26,399.25 |
150,000 | ¥0.30506 | ¥45,759.00 |