AD7415ARTZ-0500RL7 | ||
---|---|---|
DigiKey Part Number | 505-AD7415ARTZ-0500RL7TR-ND - Tape & Reel (TR) 505-AD7415ARTZ-0500RL7CT-ND - Cut Tape (CT) 505-AD7415ARTZ-0500RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD7415ARTZ-0500RL7 | |
Description | SENSOR DIGITAL -40C-125C SOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7415ARTZ-0500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Shutdown Mode, Sleep Mode | |
Accuracy - Highest (Lowest) | ±1.87°C (±3°C) | |
Test Condition | 40°C (-40°C ~ 85°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥24.86600 | ¥248.66 |
25 | ¥23.50520 | ¥587.63 |
100 | ¥20.37230 | ¥2,037.23 |
250 | ¥19.32744 | ¥4,831.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.34242 | ¥8,671.21 |
1,000 | ¥14.62610 | ¥14,626.10 |
2,500 | ¥13.89481 | ¥34,737.03 |
5,000 | ¥13.37244 | ¥66,862.20 |