
SBSMC5000683MXT | |
|---|---|
DigiKey Part Number | 1608-1198-2-ND - Tape & Reel (TR) 1608-1198-1-ND - Cut Tape (CT) 1608-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSMC5000683MXT |
Description | CAP FEEDTHRU 0.068UF 500V 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Feed Through Capacitor 500V 20 A 2220 (5750 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 43dB @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 2220 (5750 Metric), 3 PC Pad |
Capacitance 0.068 µF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Height (Max) 0.133" (3.38mm) |
Voltage - Rated 500V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.67000 | ¥119.67 |
| 10 | ¥92.86400 | ¥928.64 |
| 50 | ¥82.17060 | ¥4,108.53 |
| 100 | ¥78.85860 | ¥7,885.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥73.24934 | ¥36,624.67 |
| 1,000 | ¥71.51066 | ¥71,510.66 |


