
TMCS1107A3UQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1107A3UQDRTR-ND - Tape & Reel (TR) 296-TMCS1107A3UQDRCT-ND - Cut Tape (CT) 296-TMCS1107A3UQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A3UQDR |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1107A3UQDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 5 | ¥21.94800 | ¥109.74 |
| 10 | ¥20.96400 | ¥209.64 |
| 25 | ¥19.77840 | ¥494.46 |
| 50 | ¥18.97300 | ¥948.65 |
| 100 | ¥18.23290 | ¥1,823.29 |
| 500 | ¥16.74476 | ¥8,372.38 |
| 1,000 | ¥16.19075 | ¥16,190.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.52831 | ¥38,820.78 |
| 5,000 | ¥15.07495 | ¥75,374.75 |






