
TMCS1107A4UQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1107A4UQDRTR-ND - Tape & Reel (TR) 296-TMCS1107A4UQDRCT-ND - Cut Tape (CT) 296-TMCS1107A4UQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A4UQDR |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6.5µs |
Part Status Active | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Output Ratiometric, Voltage | Polarization Unidirectional |
Sensitivity 400mV/A | Mounting Type |
Frequency 80kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 5 | ¥22.16800 | ¥110.84 |
| 10 | ¥21.16500 | ¥211.65 |
| 25 | ¥19.96120 | ¥499.03 |
| 50 | ¥19.14120 | ¥957.06 |
| 100 | ¥18.38740 | ¥1,838.74 |
| 500 | ¥16.87378 | ¥8,436.89 |
| 1,000 | ¥16.31003 | ¥16,310.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.63608 | ¥39,090.20 |
| 5,000 | ¥15.17493 | ¥75,874.65 |


