Similar
Similar
Similar
Similar
Similar
Similar



SZMM5Z18VT1G | |
|---|---|
DigiKey Part Number | SZMM5Z18VT1GOSTR-ND - Tape & Reel (TR) SZMM5Z18VT1GOSCT-ND - Cut Tape (CT) SZMM5Z18VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z18VT1G |
Description | DIODE ZENER 18V 500MW SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z18VT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 45 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B18T-7 | Diodes Incorporated | 0 | BZT585B18T-7DICT-ND | ¥1.82000 | Similar |
| BZX584C18-AU_R1_000A1 | Panjit International Inc. | 1,866 | 3757-BZX584C18-AU_R1_000A1CT-ND | ¥0.99000 | Similar |
| CMOZ18L TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMOZ18LTRPBFREECT-ND | ¥8.06000 | Similar |
| CMOZ18V TR PBFREE | Central Semiconductor Corp | 1,823 | 1514-CMOZ18VTRPBFREECT-ND | ¥9.22000 | Similar |
| DZ2S180M0L | Panasonic Industry | 0 | DZ2S180M0LTR-ND | ¥0.22353 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.19200 | ¥21.92 |
| 100 | ¥1.37780 | ¥137.78 |
| 500 | ¥1.02564 | ¥512.82 |
| 1,000 | ¥0.91185 | ¥911.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.71014 | ¥2,130.42 |
| 6,000 | ¥0.64246 | ¥3,854.76 |














