MC74VHC1G09DTT1G | |
---|---|
DigiKey Part Number | MC74VHC1G09DTT1GOSTR-ND - Tape & Reel (TR) MC74VHC1G09DTT1GOSCT-ND - Cut Tape (CT) MC74VHC1G09DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G09DTT1G |
Description | IC GATE AND 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G09DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.59400 | ¥25.94 |
25 | ¥2.33800 | ¥58.45 |
100 | ¥1.27570 | ¥127.57 |
250 | ¥1.23336 | ¥308.34 |
500 | ¥1.10596 | ¥552.98 |
1,000 | ¥0.85073 | ¥850.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76563 | ¥2,296.89 |
6,000 | ¥0.72309 | ¥4,338.54 |
15,000 | ¥0.65929 | ¥9,889.35 |
30,000 | ¥0.61676 | ¥18,502.80 |
75,000 | ¥0.55296 | ¥41,472.00 |
150,000 | ¥0.53169 | ¥79,753.50 |