LT8640EUDC-1#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT8640EUDC-1#TRPBF
Introducing Power by Linear

LT8641IUDC#TRPBF

DigiKey Part Number
LT8641IUDC#TRPBFTR-ND - Tape & Reel (TR)
LT8641IUDC#TRPBFCT-ND - Cut Tape (CT)
LT8641IUDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8641IUDC#TRPBF
Description
IC REG BUCK ADJ 3.5A 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 20-WFQFN, 18 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8641IUDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
64.35V
Current - Output
Frequency - Switching
210kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,718
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.25000¥119.25
10¥82.71500¥827.15
25¥73.18400¥1,829.60
100¥62.41000¥6,241.00
250¥61.05940¥15,264.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥61.05922¥152,648.05
Manufacturers Standard Package