
SLH-010-1.50-G-D-K | |
|---|---|
DigiKey Part Number | 612-SLH-010-1.50-G-D-KTR-ND - Tape & Reel (TR) 612-SLH-010-1.50-G-D-KCT-ND - Cut Tape (CT) 612-SLH-010-1.50-G-D-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLH-010-1.50-G-D-K |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLH-010-1.50-G-D-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.072" (1.83mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.55000 | ¥25.55 |
| 100 | ¥22.85100 | ¥2,285.10 |
| 250 | ¥20.63956 | ¥5,159.89 |
| 500 | ¥18.02328 | ¥9,011.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,450 | ¥15.85232 | ¥22,985.86 |
| 2,900 | ¥13.91550 | ¥40,354.95 |











