ADAU1452WBCPZ | ||
---|---|---|
DigiKey Part Number | 505-ADAU1452WBCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADAU1452WBCPZ | |
Description | IC AUDIO PROCESSOR 72LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ADAU1452WBCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 294.912MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 160kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.80000 | ¥147.80 |
10 | ¥135.81700 | ¥1,358.17 |
25 | ¥130.18480 | ¥3,254.62 |
80 | ¥114.70188 | ¥9,176.15 |
230 | ¥109.07278 | ¥25,086.74 |
440 | ¥102.03580 | ¥44,895.75 |