XE216-512-TQ128-C20 | ||
---|---|---|
DigiKey Part Number | 880-1096-ND | |
Manufacturer | ||
Manufacturer Product Number | XE216-512-TQ128-C20 | |
Description | IC MCU 32BIT ROMLESS 128TQFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | XCore XE Microcontroller IC 32-Bit 16-Core 2000MIPS ROMless 128-TQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | XE216-512-TQ128-C20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 16-Core | |
Speed | 2000MIPS | |
Connectivity | RGMII, USB | |
Peripherals | - | |
Number of I/O | 67 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-TQFP (14x14) | |
Package / Case | 128-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.34000 | ¥165.34 |
10 | ¥152.45600 | ¥1,524.56 |
25 | ¥145.60760 | ¥3,640.19 |
90 | ¥130.18933 | ¥11,717.04 |
270 | ¥124.19344 | ¥33,532.23 |
450 | ¥118.19782 | ¥53,189.02 |