XE232-1024-FB374-C40 | ||
---|---|---|
DigiKey Part Number | 880-1105-ND | |
Manufacturer | ||
Manufacturer Product Number | XE232-1024-FB374-C40 | |
Description | IC MCU 32BIT ROMLESS 374FBGA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | XCore XE Microcontroller IC 32-Bit 32-Core 4000MIPS ROMless 374-FBGA (18x18) | |
EDA/CAD Models | XE232-1024-FB374-C40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 32-Core | |
Speed | 4000MIPS | |
Connectivity | RGMII, USB | |
Peripherals | - | |
Number of I/O | 176 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 374-FBGA (18x18) | |
Package / Case | 374-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84 | ¥251.27250 | ¥21,106.89 |