Sigma Digital Signal Processor (DSP) 294.912MHz 72-LFCSP-VQ (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAU1452KCPZRL

DigiKey Part Number
505-ADAU1452KCPZRLTR-ND - Tape & Reel (TR)
505-ADAU1452KCPZRLCT-ND - Cut Tape (CT)
505-ADAU1452KCPZRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADAU1452KCPZRL
Description
300 MHZ 32BIT SIGMADSP AUDIO PRO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sigma Digital Signal Processor (DSP) 294.912MHz 72-LFCSP-VQ (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADAU1452KCPZRL Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
160kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Sigma
Package / Case
72-VFQFN Exposed Pad, CSP
Interface
I2C, SPI
Supplier Device Package
72-LFCSP-VQ (10x10)
Clock Rate
294.912MHz
Base Product Number
Non-Volatile Memory
ROM (32kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥145.47000¥145.47
10¥120.80000¥1,208.00
25¥113.05080¥2,826.27
100¥112.48600¥11,248.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥91.94814¥183,896.28
Manufacturers Standard Package