ADAU1452WBCPZ-RL | ||
---|---|---|
DigiKey Part Number | ADAU1452WBCPZ-RLTR-ND - Tape & Reel (TR) ADAU1452WBCPZ-RLCT-ND - Cut Tape (CT) ADAU1452WBCPZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADAU1452WBCPZ-RL | |
Description | IC AUDIO PROCESSOR 72LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ADAU1452WBCPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 294.912MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 160kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.25000 | ¥149.25 |
10 | ¥137.14500 | ¥1,371.45 |
25 | ¥131.45800 | ¥3,286.45 |
100 | ¥115.82400 | ¥11,582.40 |
250 | ¥110.13924 | ¥27,534.81 |
500 | ¥103.03354 | ¥51,516.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥90.95378 | ¥181,907.56 |