


ADAU1761BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADAU1761BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADAU1761BCPZ-R7CT-ND - Cut Tape (CT) 505-ADAU1761BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1761BCPZ-R7 |
Description | IC SIGMADSP CODEC PLL 32LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1761BCPZ-R7 Models |
Category | Sigma Delta Yes |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.8V ~ 3.65V |
Series | Voltage - Supply, Digital 1.63V ~ 3.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Audio | Package / Case 32-VFQFN Exposed Pad, CSP |
Data Interface Serial | Supplier Device Package 32-LFCSP-VQ (5x5) |
Resolution (Bits) 24 b | Base Product Number |
Number of ADCs / DACs 2 / 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.14000 | ¥145.14 |
| 10 | ¥115.21800 | ¥1,152.18 |
| 25 | ¥107.74480 | ¥2,693.62 |
| 100 | ¥100.21250 | ¥10,021.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥90.35109 | ¥135,526.64 |





