ADAU1761BCPZ-RL | ||
---|---|---|
DigiKey Part Number | 505-ADAU1761BCPZ-RLTR-ND - Tape & Reel (TR) 505-ADAU1761BCPZ-RLCT-ND - Cut Tape (CT) 505-ADAU1761BCPZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADAU1761BCPZ-RL | |
Description | IC SIGMADSP CODEC PLL 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Audio Interface 24 b Serial 32-LFCSP-VQ (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADAU1761BCPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.8V ~ 3.65V | |
Voltage - Supply, Digital | 1.63V ~ 3.65V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.94000 | ¥119.94 |
10 | ¥110.26000 | ¥1,102.60 |
25 | ¥105.68720 | ¥2,642.18 |
100 | ¥93.11860 | ¥9,311.86 |
250 | ¥88.54832 | ¥22,137.08 |
500 | ¥82.83560 | ¥41,417.80 |
1,000 | ¥75.98030 | ¥75,980.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥70.83875 | ¥354,193.75 |