
MC74HC157ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC157ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC157ADTR2GOSCT-ND - Cut Tape (CT) MC74HC157ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC157ADTR2G |
Description | IC DATA SELECT/MUX 4X2:1 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC157ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.82000 | ¥2.82 |
| 10 | ¥1.97600 | ¥19.76 |
| 25 | ¥1.75880 | ¥43.97 |
| 100 | ¥1.51590 | ¥151.59 |
| 250 | ¥1.39956 | ¥349.89 |
| 500 | ¥1.32958 | ¥664.79 |
| 1,000 | ¥1.27200 | ¥1,272.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.21118 | ¥3,027.95 |
| 5,000 | ¥1.17448 | ¥5,872.40 |
| 7,500 | ¥1.15612 | ¥8,670.90 |
| 12,500 | ¥1.13576 | ¥14,197.00 |
| 17,500 | ¥1.12387 | ¥19,667.72 |
| 25,000 | ¥1.11243 | ¥27,810.75 |
| 62,500 | ¥1.08780 | ¥67,987.50 |










