
CD74HC4060PWR | |
|---|---|
DigiKey Part Number | 296-31594-2-ND - Tape & Reel (TR) 296-31594-1-ND - Cut Tape (CT) 296-31594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4060PWR |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4060PWR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74HC4060YTTR | STMicroelectronics | 1,936 | 497-14393-1-ND | ¥9.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.57300 | ¥35.73 |
| 25 | ¥3.20560 | ¥80.14 |
| 100 | ¥2.79610 | ¥279.61 |
| 250 | ¥2.60108 | ¥650.27 |
| 500 | ¥2.48364 | ¥1,241.82 |
| 1,000 | ¥2.42939 | ¥2,429.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.49780 | ¥4,995.60 |
| 4,000 | ¥2.42687 | ¥9,707.48 |
| 6,000 | ¥2.39134 | ¥14,348.04 |
| 10,000 | ¥2.35197 | ¥23,519.70 |
| 14,000 | ¥2.32895 | ¥32,605.30 |
| 20,000 | ¥2.30683 | ¥46,136.60 |


