MC74AC74DR2G | ||
---|---|---|
DigiKey Part Number | MC74AC74DR2GOSTR-ND - Tape & Reel (TR) MC74AC74DR2GOSCT-ND - Cut Tape (CT) MC74AC74DR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74AC74DR2G | |
Description | IC FF D-TYPE DUAL 1BIT 14SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74AC74DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.88800 | ¥97.20 |
100 | ¥2.94630 | ¥294.63 |
250 | ¥2.50748 | ¥626.87 |
500 | ¥2.38202 | ¥1,191.01 |
1,000 | ¥1.81780 | ¥1,817.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.69244 | ¥4,231.10 |
5,000 | ¥1.62977 | ¥8,148.85 |
12,500 | ¥1.56708 | ¥19,588.50 |
25,000 | ¥1.55157 | ¥38,789.25 |