BAS70DW-04-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 28,142
Unit Price: ¥4.96000
Datasheet

Direct


Infineon Technologies
In Stock: 11,430
Unit Price: ¥4.96000
Datasheet

Similar


Panjit International Inc.
In Stock: 324
Unit Price: ¥1.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,388
Unit Price: ¥3.14000
Datasheet
Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70DW-04-7-F

DigiKey Part Number
BAS70DW-04FDITR-ND - Tape & Reel (TR)
BAS70DW-04FDICT-ND - Cut Tape (CT)
BAS70DW-04FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70DW-04-7-F
Description
DIODE ARR SCHOTT 70V 70MA SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAS70DW-04-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
2 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-363
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS7004SH6327XTSA1Infineon Technologies28,142448-BAS7004SH6327XTSA1CT-ND¥4.96000Direct
BAS7004SH6827XTSA1Infineon Technologies11,430448-BAS7004SH6827XTSA1CT-ND¥4.96000Direct
BAS70SDW_R1_00001Panjit International Inc.3243757-BAS70SDW_R1_00001CT-ND¥1.98000Similar
BAS70XY,115Nexperia USA Inc.2,3881727-2168-1-ND¥3.14000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.66300¥26.63
100¥1.69040¥169.04
500¥1.26680¥633.40
1,000¥1.13001¥1,130.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95598¥2,867.94
6,000¥0.86823¥5,209.38
9,000¥0.82349¥7,411.41
15,000¥0.77320¥11,598.00
21,000¥0.74341¥15,611.61
30,000¥0.71446¥21,433.80
Manufacturers Standard Package