Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-VSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS7004SH6827XTSA1

DigiKey Part Number
448-BAS7004SH6827XTSA1TR-ND - Tape & Reel (TR)
448-BAS7004SH6827XTSA1CT-ND - Cut Tape (CT)
448-BAS7004SH6827XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS7004SH6827XTSA1
Description
DIODE ARR SCHOTT 70V SOT363-PO
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-VSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
100 ps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Not For New Designs
Operating Temperature - Junction
150°C (Max)
Diode Configuration
2 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
PG-SOT363-PO
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70DW-04-7-FDiodes Incorporated0BAS70DW-04FDICT-ND¥4.30000Direct
BAS70DW-04-TPMCC (Micro Commercial Components)3,814BAS70DW-04-TPCT-ND¥2.89000Direct
BAR18FILMSTMicroelectronics1,874497-2529-1-ND¥2.40000Similar
BAS70LT1Gonsemi29,290BAS70LT1GOSCT-ND¥1.57000Similar
BAS70W-7-FDiodes Incorporated13,293BAS70W-FDICT-ND¥3.47000Similar
In-Stock: 11,430
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.03500¥30.35
100¥1.92110¥192.11
500¥1.43864¥719.32
1,000¥1.28276¥1,282.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.08439¥3,253.17
6,000¥0.98436¥5,906.16
9,000¥0.93336¥8,400.24
15,000¥0.87604¥13,140.60
21,000¥0.84207¥17,683.47
30,000¥0.80907¥24,272.10
Manufacturers Standard Package