
BAS70W-7-F | |
|---|---|
DigiKey Part Number | BAS70W-FDITR-ND - Tape & Reel (TR) BAS70W-FDICT-ND - Cut Tape (CT) BAS70W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70W-7-F |
Description | DIODE SCHOTTKY 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70W-7-F Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) 70mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS7005E6433HTMA1 | Infineon Technologies | 39,385 | 448-BAS7005E6433HTMA1CT-ND | ¥12.00000 | Similar |
| BAS70E6433HTMA1 | Infineon Technologies | 29,761 | 448-BAS70E6433HTMA1CT-ND | ¥11.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.10900 | ¥21.09 |
| 100 | ¥1.32400 | ¥132.40 |
| 500 | ¥0.98462 | ¥492.31 |
| 1,000 | ¥0.87488 | ¥874.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73501 | ¥2,205.03 |
| 6,000 | ¥0.66447 | ¥3,986.82 |
| 9,000 | ¥0.62848 | ¥5,656.32 |
| 15,000 | ¥0.58804 | ¥8,820.60 |
| 21,000 | ¥0.56408 | ¥11,845.68 |
| 30,000 | ¥0.54079 | ¥16,223.70 |


