



BAS70DW-04-TP | |
|---|---|
DigiKey Part Number | BAS70DW-04-TPTR-ND - Tape & Reel (TR) BAS70DW-04-TPCT-ND - Cut Tape (CT) BAS70DW-04-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70DW-04-TP |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer MCC (Micro Commercial Components) | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS7004SH6327XTSA1 | Infineon Technologies | 28,142 | 448-BAS7004SH6327XTSA1CT-ND | ¥4.96000 | Direct |
| BAS7004SH6827XTSA1 | Infineon Technologies | 11,430 | 448-BAS7004SH6827XTSA1CT-ND | ¥4.96000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.76200 | ¥17.62 |
| 100 | ¥1.09990 | ¥109.99 |
| 500 | ¥0.81162 | ¥405.81 |
| 1,000 | ¥0.71833 | ¥718.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.82697 | ¥2,480.91 |
| 6,000 | ¥0.74831 | ¥4,489.86 |
| 9,000 | ¥0.70820 | ¥6,373.80 |
| 15,000 | ¥0.66311 | ¥9,946.65 |
| 21,000 | ¥0.63640 | ¥13,364.40 |
| 30,000 | ¥0.61043 | ¥18,312.90 |


