
MC74ACT04DR2G | |
|---|---|
DigiKey Part Number | MC74ACT04DR2GOSTR-ND - Tape & Reel (TR) MC74ACT04DR2GOSCT-ND - Cut Tape (CT) MC74ACT04DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT04DR2G |
Description | IC INVERTER 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT04M96 | Texas Instruments | 9,383 | 296-1983-1-ND | ¥6.45000 | Direct |
| SN74ACT04DR | Texas Instruments | 1,193 | 296-1065-1-ND | ¥3.56000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.87700 | ¥18.77 |
| 25 | ¥1.66400 | ¥41.60 |
| 100 | ¥1.43400 | ¥143.40 |
| 250 | ¥1.32388 | ¥330.97 |
| 500 | ¥1.25738 | ¥628.69 |
| 1,000 | ¥1.20271 | ¥1,202.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.14500 | ¥2,862.50 |
| 5,000 | ¥1.11018 | ¥5,550.90 |



