
MC74ACT02DR2G | |
|---|---|
DigiKey Part Number | MC74ACT02DR2GOSTR-ND - Tape & Reel (TR) MC74ACT02DR2GOSCT-ND - Cut Tape (CT) MC74ACT02DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT02DR2G |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT02DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT02M | Texas Instruments | 99 | 296-4251-5-ND | ¥9.10000 | Direct |
| CD74ACT02M96 | Texas Instruments | 1,654 | 296-14486-1-ND | ¥8.51000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.08400 | ¥20.84 |
| 25 | ¥1.85240 | ¥46.31 |
| 100 | ¥1.59780 | ¥159.78 |
| 250 | ¥1.47736 | ¥369.34 |
| 500 | ¥1.40424 | ¥702.12 |
| 1,000 | ¥1.34429 | ¥1,344.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.20256 | ¥3,006.40 |
| 5,000 | ¥1.16632 | ¥5,831.60 |



