
CD74ACT02M96 | |
|---|---|
DigiKey Part Number | 296-14486-2-ND - Tape & Reel (TR) 296-14486-1-ND - Cut Tape (CT) 296-14486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT02M96 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT02M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT02DR2G | onsemi | 1,318 | MC74ACT02DR2GOSCT-ND | ¥2.98000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.51000 | ¥8.51 |
| 10 | ¥6.07900 | ¥60.79 |
| 25 | ¥5.47920 | ¥136.98 |
| 100 | ¥4.82110 | ¥482.11 |
| 250 | ¥4.50792 | ¥1,126.98 |
| 500 | ¥4.31904 | ¥2,159.52 |
| 1,000 | ¥4.31482 | ¥4,314.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.99927 | ¥9,998.18 |
| 5,000 | ¥3.90034 | ¥19,501.70 |
| 7,500 | ¥3.85080 | ¥28,881.00 |
| 12,500 | ¥3.79589 | ¥47,448.62 |
| 17,500 | ¥3.76380 | ¥65,866.50 |


