
MC100EL32DR2G | |
|---|---|
DigiKey Part Number | 488-MC100EL32DR2GTR-ND - Tape & Reel (TR) 488-MC100EL32DR2GCT-ND - Cut Tape (CT) 488-MC100EL32DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EL32DR2G |
Description | IC DIVIDER BY 2 1-BIT 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL32DR2G Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 3 GHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.2 V ~ 5.7 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Divide-by-2 | Mounting Type Surface Mount |
Direction Up | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 8-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EL32DG | onsemi | 923 | MC100EL32DGOS-ND | ¥50.61000 | Parametric Equivalent |
| MC10EL32DG | onsemi | 84 | MC10EL32DGOS-ND | ¥64.92000 | Parametric Equivalent |
| MC10EL32DR2G | onsemi | 0 | 488-MC10EL32DR2GCT-ND | ¥78.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.61000 | ¥50.61 |
| 10 | ¥38.81100 | ¥388.11 |
| 25 | ¥35.86520 | ¥896.63 |
| 100 | ¥32.63010 | ¥3,263.01 |
| 250 | ¥32.40216 | ¥8,100.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥28.58494 | ¥71,462.35 |








