


MC100EP16DTG | |
|---|---|
DigiKey Part Number | MC100EP16DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP16DTG |
Description | IC DIFFERENT RX/DRVR 8-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP16DTG Models |
Category | Supply Voltage 3V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-TSSOP |
Logic Type Differential Receiver/Driver | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.39000 | ¥68.39 |
| 10 | ¥53.01900 | ¥530.19 |
| 25 | ¥49.17320 | ¥1,229.33 |
| 100 | ¥44.94910 | ¥4,494.91 |
| 300 | ¥42.59270 | ¥12,777.81 |
| 500 | ¥41.72146 | ¥20,860.73 |
| 1,000 | ¥40.72237 | ¥40,722.37 |







