
MC100LVEL92DWG | |
|---|---|
DigiKey Part Number | MC100LVEL92DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL92DWG |
Description | IC XLTR MS UNIDIR 20-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL92DWG Models |
Category | Input Signal PECL |
Manufacturer onsemi | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel Type Unidirectional | Supplier Device Package 20-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.53000 | ¥94.53 |
| 10 | ¥74.05000 | ¥740.50 |
| 38 | ¥67.00658 | ¥2,546.25 |
| 114 | ¥62.89623 | ¥7,170.17 |
| 266 | ¥60.48756 | ¥16,089.69 |
| 532 | ¥58.90242 | ¥31,336.09 |
| 1,026 | ¥57.65961 | ¥59,158.76 |







