
MC100EP05DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP05DTR2GTR-ND - Tape & Reel (TR) 488-MC100EP05DTR2GCT-ND - Cut Tape (CT) 488-MC100EP05DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP05DTR2G |
Description | IC AND/NAND GATE 1-CIR 8-TSSOP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP05DTR2G Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/NAND Gate | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-TSSOP |
Number of Inputs 2 Input (1, 1) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.02000 | ¥84.02 |
| 10 | ¥65.61400 | ¥656.14 |
| 25 | ¥61.00600 | ¥1,525.15 |
| 100 | ¥56.81490 | ¥5,681.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥49.60536 | ¥124,013.40 |






