Differential Digital Multiplexer 2 x 2:1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP56DWG

DigiKey Part Number
MC100EP56DWGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP56DWG
Description
IC DIFF DIG MULTPL 2X2:1 20-SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Differential Digital Multiplexer 2 x 2:1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EP56DWG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual Supply
Manufacturer
onsemi
Voltage - Supply
±3V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SOIC (0.295", 7.50mm Width)
Type
Differential Digital Multiplexer
Supplier Device Package
20-SOIC
Circuit
2 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 14,741 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.24000¥88.24
10¥68.97200¥689.72
38¥62.34711¥2,369.19
114¥58.47833¥6,666.53
266¥56.21109¥14,952.15
532¥54.71861¥29,110.30
1,026¥53.54879¥54,941.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

14,741In Stock
Ships from Rochester Electronics, LLC