Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL32DG

DigiKey Part Number
MC100EL32DGOS-ND
Manufacturer
Manufacturer Product Number
MC100EL32DG
Description
IC DIVIDER BY 2 1-BIT 8SOIC
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EL32DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
onsemi
Count Rate
3 GHz
Series
Trigger Type
Positive, Negative
Packaging
Tube
Voltage - Supply
4.2 V ~ 5.7 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Divide-by-2
Mounting Type
Surface Mount
Direction
Up
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
8-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EL32DR2Gonsemi2,206488-MC100EL32DR2GCT-ND¥50.61000MFR Recommended
In-Stock: 923
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.61000¥50.61
10¥38.81100¥388.11
98¥32.66898¥3,201.56
196¥31.45934¥6,166.03
294¥30.85384¥9,071.03
588¥29.96537¥17,619.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.