
MBR30170MFST1G | |
|---|---|
DigiKey Part Number | 488-MBR30170MFST1GTR-ND - Tape & Reel (TR) 488-MBR30170MFST1GCT-ND - Cut Tape (CT) 488-MBR30170MFST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR30170MFST1G |
Description | DIODE SCHOTTKY 170V 30A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 30A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 170 V | |
Capacitance @ Vr, F | 821pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.76000 | ¥19.76 |
| 10 | ¥12.90000 | ¥129.00 |
| 100 | ¥10.21940 | ¥1,021.94 |
| 500 | ¥8.35050 | ¥4,175.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥7.09100 | ¥10,636.50 |
| 3,000 | ¥6.82230 | ¥20,466.90 |











