KSP92BU | ||
---|---|---|
DigiKey Part Number | KSP92BU-ND | |
Manufacturer | ||
Manufacturer Product Number | KSP92BU | |
Description | TRANS PNP 300V 0.5A TO92-3 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | KSP92BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 30mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.06800 | ¥106.80 |
500 | ¥0.87134 | ¥435.67 |
1,000 | ¥0.64649 | ¥646.49 |
2,000 | ¥0.54387 | ¥1,087.74 |
5,000 | ¥0.52000 | ¥2,600.00 |
10,000 | ¥0.44972 | ¥4,497.20 |
50,000 | ¥0.36540 | ¥18,270.00 |