KG02E | ||
---|---|---|
DigiKey Part Number | 2449-KG02E-ND | |
Manufacturer | ||
Manufacturer Product Number | KG02E | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.258" (6.55mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.263" (6.67mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥5.09700 | ¥50.97 |
71 | ¥4.56986 | ¥324.46 |
142 | ¥4.24930 | ¥603.40 |
284 | ¥3.87169 | ¥1,099.56 |
568 | ¥3.58829 | ¥2,038.15 |
1,065 | ¥3.21056 | ¥3,419.25 |
2,556 | ¥3.04058 | ¥7,771.72 |
5,041 | ¥2.81396 | ¥14,185.17 |